KYOCERA AVX 1.5nF Multilayer Ceramic Capacitor MLCC, 200V dc V, SMD
- RS Stock No.:
- 134-9263
- Mfr. Part No.:
- 12102A152JAT2A
- Manufacturer:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 134-9263
- Mfr. Part No.:
- 12102A152JAT2A
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Ceramic Capacitors exhibit low parasitics and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. Multiple styles are available such as MLCC chips, leaded capacitors, stacked capacitors and capacitors that utilise unique geometries.
C0G (NP0) formulations show no aging characteristics
C0G (NP0) is the most popular formulation of the "temperature-compensating," EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
Related links
- KYOCERA AVX 1.5nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 47nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 33nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 22nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 33pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- KYOCERA AVX 10pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
