KYOCERA AVX 2.2nF Multilayer Ceramic Capacitor MLCC, 200V dc V, SMD

Subtotal (1 reel of 1000 units)*

MYR600.03

Add to Basket
Select or type quantity
Stock information currently inaccessible
Reel(s)
Per Reel
Per Unit*
1 +MYR600.03MYR0.60

*price indicative

RS Stock No.:
134-9268
Mfr. Part No.:
12102C222KAT2A
Manufacturer:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

2.2nF

Voltage

200V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dimensions

3.3 x 2.5 x 0.94mm

Length

3.3mm

Depth

2.5mm

Height

0.94mm

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.

Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links