KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 200V dc V, SMD
- RS Stock No.:
- 134-9266
- Mfr. Part No.:
- 12102C103KAT2A
- Manufacturer:
- KYOCERA AVX
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR840.02
Stock information currently inaccessible
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR840.02 | MYR0.84 |
*price indicative
- RS Stock No.:
- 134-9266
- Mfr. Part No.:
- 12102C103KAT2A
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 10nF | |
| Voltage | 200V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dimensions | 3.3 x 2.5 x 0.94mm | |
| Length | 3.3mm | |
| Depth | 2.5mm | |
| Height | 0.94mm | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 10nF | ||
Voltage 200V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dimensions 3.3 x 2.5 x 0.94mm | ||
Length 3.3mm | ||
Depth 2.5mm | ||
Height 0.94mm | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.
Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- KYOCERA AVX 10nF MLCC SMD
- KYOCERA AVX 10nF MLCC ±10% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 1.5nF Multilayer Ceramic Capacitor MLCC SMD
