Wurth Elektronik 0.1 μF Surface Mount Ceramic Capacitor
- RS Stock No.:
- 486-531
- Distrelec Article No.:
- 301-90-940
- Mfr. Part No.:
- 885012210025
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
MYR25.10
FREE delivery for orders over RM 150.00
In Stock
- 853 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR25.10 | - |
| 10 - 49 | MYR22.06 | 12% |
| 50 - 99 | MYR19.83 | 20% |
| 100 + | MYR15.70 | 37% |
*price indicative
- RS Stock No.:
- 486-531
- Distrelec Article No.:
- 301-90-940
- Mfr. Part No.:
- 885012210025
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Capacitance | 0.1μF | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Ceramic Capacitor | ||
Capacitance 0.1μF | ||
Automotive Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Wurth Elektronik 680 pF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 3.3 nF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 150 pF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 3.3 pF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 2.2 pF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 220 pF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 1 pF Surface Mount Ceramic Capacitor
