Wurth Elektronik 1 pF Surface Mount Ceramic Capacitor
- RS Stock No.:
- 486-010
- Mfr. Part No.:
- 885012005049
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
MYR37.80
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 900 | MYR0.378 | MYR37.80 |
| 1000 - 4900 | MYR0.333 | MYR33.30 |
| 5000 - 9900 | MYR0.299 | MYR29.90 |
| 10000 + | MYR0.237 | MYR23.70 |
*price indicative
- RS Stock No.:
- 486-010
- Mfr. Part No.:
- 885012005049
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Capacitance | 1pF | |
| Automotive Standard | No | |
| Standards/Approvals | RoHS, REACH | |
| Height | 500μm | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Ceramic Capacitor | ||
Capacitance 1pF | ||
Automotive Standard No | ||
Standards/Approvals RoHS, REACH | ||
Height 500μm | ||
Width 500μm | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 1 pF Surface Mount Ceramic Capacitor, 16V
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Wurth Elektronik 2.2 pF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 1.5 pF Surface Mount Ceramic Capacitor, 10V
- Wurth Elektronik 680 pF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 150 pF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 3.3 pF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 220 pF Surface Mount Ceramic Capacitor, 25V
