Wurth Elektronik 4.7 μF Surface Mount Ceramic Capacitor, 10V, ±10 %
- RS Stock No.:
- 486-396
- Distrelec Article No.:
- 301-90-872
- Mfr. Part No.:
- 885012209004
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR26.83
FREE delivery for orders over RM 150.00
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR26.83 |
| 10 - 49 | MYR23.62 |
| 50 - 99 | MYR21.22 |
| 100 + | MYR16.75 |
*price indicative
- RS Stock No.:
- 486-396
- Distrelec Article No.:
- 301-90-872
- Mfr. Part No.:
- 885012209004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 10V | |
| Packaging | Tape & Reel | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Standards/Approvals | REACH, RoHS | |
| Height | 2mm | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 10V | ||
Packaging Tape & Reel | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Standards/Approvals REACH, RoHS | ||
Height 2mm | ||
Width 2.5mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
