Wurth Elektronik 4.7 nF Surface Mount Ceramic Capacitor, 50V
- RS Stock No.:
- 486-200
- Distrelec Article No.:
- 304-46-821
- Mfr. Part No.:
- 885012007067
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR30.30
FREE delivery for orders over RM 150.00
In Stock
- 2,635 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR6.06 | MYR30.30 |
| 50 - 245 | MYR5.338 | MYR26.69 |
| 250 - 495 | MYR4.79 | MYR23.95 |
| 500 + | MYR3.788 | MYR18.94 |
*price indicative
- RS Stock No.:
- 486-200
- Distrelec Article No.:
- 304-46-821
- Mfr. Part No.:
- 885012007067
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 4.7nF | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Voltage | 50V | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 1.25mm | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 4.7nF | ||
Product Type Surface Mount Ceramic Capacitor | ||
Voltage 50V | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Height 1.25mm | ||
Standards/Approvals RoHS, REACH | ||
Width 1.25mm | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 4.7 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 4.7 nF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 4.7 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1.5 nF Surface Mount Ceramic Capacitor, 50V
- Wurth Elektronik 15 nF Surface Mount Ceramic Capacitor ±10 %
