Wurth Elektronik 1.5 nF Surface Mount Ceramic Capacitor, 50V
- RS Stock No.:
- 486-199
- Distrelec Article No.:
- 304-46-820
- Mfr. Part No.:
- 885012007064
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save MYR43.40
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR36.43
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR3.643 | MYR36.43 | - |
| 100 - 490 | MYR3.209 | MYR32.09 | MYR43.40 |
| 500 - 990 | MYR2.876 | MYR28.76 | MYR383.50 |
| 1000 + | MYR2.275 | MYR22.75 | MYR1,368.00 |
*price indicative
- RS Stock No.:
- 486-199
- Distrelec Article No.:
- 304-46-820
- Mfr. Part No.:
- 885012007064
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Capacitance | 1.5nF | |
| Voltage | 50V | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 800μm | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Ceramic Capacitor | ||
Capacitance 1.5nF | ||
Voltage 50V | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Height 1.25mm | ||
Standards/Approvals RoHS, REACH | ||
Width 800μm | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 1.5 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 1.5 nF Surface Mount Ceramic Capacitor ±10 %
- Wurth Elektronik 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1.5 pF Surface Mount Ceramic Capacitor, 50V
- Wurth Elektronik 4.7 nF Surface Mount Ceramic Capacitor, 50V
- Wurth Elektronik 15 nF Surface Mount Ceramic Capacitor ±10 %
- Wurth Elektronik 10 nF Surface Mount Ceramic Capacitor ±5 %
