Wurth Elektronik 4.7 nF Surface Mount Ceramic Capacitor, 50V, ±5 %

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save MYR28.10

View bulk pricing options

Subtotal (1 unit)*

MYR23.61

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR23.61-
10 - 49MYR20.80MYR28.10
50 - 99MYR18.62MYR249.50
100 +MYR14.78MYR883.00

*price indicative

RS Stock No.:
486-240
Distrelec Article No.:
301-90-416
Mfr. Part No.:
885012009021
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Ceramic Capacitor

Capacitance

4.7nF

Voltage

50V

Packaging

Tape & Reel

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Height

950μm

Length

3.2mm

Standards/Approvals

RoHS, REACH

Width

2.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy