Wurth Elektronik 3.3 nF Surface Mount Ceramic Capacitor, 50V, ±5 %
- RS Stock No.:
- 486-239
- Distrelec Article No.:
- 304-65-909
- Mfr. Part No.:
- 885012009020
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save MYR48.10
View bulk pricing optionsSubtotal (1 tape of 2 units)*
MYR40.11
FREE delivery for orders over RM 150.00
In Stock
- 2,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | MYR20.055 | MYR40.11 | - |
| 20 - 98 | MYR17.65 | MYR35.30 | MYR48.10 |
| 100 - 198 | MYR15.845 | MYR31.69 | MYR421.00 |
| 200 + | MYR12.55 | MYR25.10 | MYR1,501.00 |
*price indicative
- RS Stock No.:
- 486-239
- Distrelec Article No.:
- 304-65-909
- Mfr. Part No.:
- 885012009020
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 3.3nF | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Voltage | 50V | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Length | 3.2mm | |
| Height | 950μm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 3.3nF | ||
Product Type Surface Mount Ceramic Capacitor | ||
Voltage 50V | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Length 3.2mm | ||
Height 950μm | ||
Standards/Approvals REACH, RoHS | ||
Width 2.5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 3.3 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 3.3 nF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 3.3 nF Surface Mount Ceramic Capacitor ±10 %
- Wurth Elektronik 15 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 10 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 1.5 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 4.7 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 2.2 nF Surface Mount Ceramic Capacitor ±5 %
