Wurth Elektronik 10 nF Surface Mount Ceramic Capacitor, 10V
- RS Stock No.:
- 486-208
- Distrelec Article No.:
- 304-46-827
- Mfr. Part No.:
- 885012008008
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR68.80
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR57.28
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR11.456 | MYR57.28 | - |
| 50 - 245 | MYR10.08 | MYR50.40 | MYR68.80 |
| 250 - 495 | MYR9.052 | MYR45.26 | MYR601.00 |
| 500 + | MYR7.156 | MYR35.78 | MYR2,150.00 |
*price indicative
- RS Stock No.:
- 486-208
- Distrelec Article No.:
- 304-46-827
- Mfr. Part No.:
- 885012008008
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 10nF | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Voltage | 10V | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Width | 1.25mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 10nF | ||
Product Type Surface Mount Ceramic Capacitor | ||
Voltage 10V | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Width 1.25mm | ||
Standards/Approvals REACH, RoHS | ||
Height 1.6mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 10 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 10 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1.5 nF Surface Mount Ceramic Capacitor ±10 %
- Wurth Elektronik 15 nF Surface Mount Ceramic Capacitor ±10 %
- Wurth Elektronik 680 nF Surface Mount Ceramic Capacitor ±10 %
- Wurth Elektronik 2.2 nF Surface Mount Ceramic Capacitor, 10V
