Wurth Elektronik 10 nF Surface Mount Ceramic Capacitor, 25V, ±5 %
- RS Stock No.:
- 486-248
- Distrelec Article No.:
- 301-90-422
- Mfr. Part No.:
- 885012010003
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
MYR44.92
FREE delivery for orders over RM 150.00
Last RS stock
- Final 999 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR44.92 | - |
| 10 - 49 | MYR39.54 | 11% |
| 50 - 99 | MYR35.47 | 21% |
| 100 + | MYR28.08 | 37% |
*price indicative
- RS Stock No.:
- 486-248
- Distrelec Article No.:
- 301-90-422
- Mfr. Part No.:
- 885012010003
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 10nF | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Voltage | 25V | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Height | 1.25mm | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 4.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 10nF | ||
Product Type Surface Mount Ceramic Capacitor | ||
Voltage 25V | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Height 1.25mm | ||
Width 3.2mm | ||
Standards/Approvals RoHS, REACH | ||
Length 4.5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 10 nF Surface Mount Ceramic Capacitor, 10V
- Wurth Elektronik 10 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 2.2 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 4.7 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 1 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 6.8 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 15 nF Surface Mount Ceramic Capacitor ±5 %
- Wurth Elektronik 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
