Wurth Elektronik 2.2 nF Surface Mount Ceramic Capacitor, 10V

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR38.05

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Tape*
Saving
5 - 45MYR7.61MYR38.05-
50 - 245MYR6.704MYR33.5211%
250 - 495MYR6.01MYR30.0521%
500 +MYR4.754MYR23.7737%

*price indicative

Packaging Options:
RS Stock No.:
486-206
Distrelec Article No.:
304-46-825
Mfr. Part No.:
885012008006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Ceramic Capacitor

Capacitance

2.2nF

Voltage

10V

Packaging

Tape & Reel

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Height

1.6mm

Length

3.2mm

Width

800μm

Standards/Approvals

RoHS, REACH

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy