Kern OZL 464C825 Trinocular Microscope, 10x Magnification Illuminated

Subtotal (1 unit)*

MYR8,315.21

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,315.21

*price indicative

RS Stock No.:
260-0987
Mfr. Part No.:
OZL 464C825
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Trinocular Microscope

Magnification Power

10x

Illuminated

Yes

Illumination Type

LED

Weight

4.865t

Plug Type

Euro

Standards/Approvals

No

Resolution

5.1 MP

COO (Country of Origin):
CN
The Kern product is a flexible, affordable all rounder with zoom function for schools, training companies, inspection authorities and laboratories.

Input voltage is 100 240 V

Gross weight 6, 500 kg

Net weight 4, 865 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy