Kern OKM 173 Trinocular Microscope, 10x Magnification Illuminated

Subtotal (1 unit)*

MYR14,201.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR14,201.21

*price indicative

RS Stock No.:
260-0986
Mfr. Part No.:
OKM 173
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Magnification Power

10x

Product Type

Trinocular Microscope

Illuminated

Yes

Illumination Type

Halogen

Weight

7.488t

Plug Type

Euro

Standards/Approvals

STANDARD KERN & SOHN GmbH

COO (Country of Origin):
CN
The Kern product is a metallurgical reflected light microscope for material testing and surface testing, as well as quality assurance in industry. It is made up of infinity optical system, trinocular tube.

Input voltage is 100 240 V

Tube angle 30°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy