Kern OBN 132T241 HDMI, WiFi, USB 2.0 Microscope, 2048 x 1536 pixel, 10x Magnification Illuminated
- RS Stock No.:
- 270-908
- Mfr. Part No.:
- OBN 132T241
- Manufacturer:
- Kern
Subtotal (1 unit)*
MYR15,969.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,969.49 |
*price indicative
- RS Stock No.:
- 270-908
- Mfr. Part No.:
- OBN 132T241
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Magnification Power | 10x | |
| Frame Rate | 30fps | |
| Screen Resolution | 2048 x 1536 pixel | |
| Illuminated | Yes | |
| Illumination Type | Halogen | |
| Interface Type | HDMI, WiFi, USB 2.0 | |
| Weight | 9.97kg | |
| Diameter | 23.2mm | |
| Length | 620mm | |
| Standards/Approvals | CE, RoHS | |
| Plug Type | Euro | |
| Resolution | 5 MP | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Magnification Power 10x | ||
Frame Rate 30fps | ||
Screen Resolution 2048 x 1536 pixel | ||
Illuminated Yes | ||
Illumination Type Halogen | ||
Interface Type HDMI, WiFi, USB 2.0 | ||
Weight 9.97kg | ||
Diameter 23.2mm | ||
Length 620mm | ||
Standards/Approvals CE, RoHS | ||
Plug Type Euro | ||
Resolution 5 MP | ||
- COO (Country of Origin):
- CN
The Kern Digital laboratory assistant features an advanced infinity optical system, providing exceptional clarity and precision for a wide range of laboratory applications. Equipped with professional Koehler illumination, it ensures uniform lighting for detailed observation. The trinocular tube allows for seamless integration with digital cameras or other imaging devices, enhancing its versatility. The LCD touch display offers intuitive control, while the compact dimensions (390x235x620 mm) make it a space-efficient addition to any lab setup.
CE certified
Related links
- Kern OBN 132C825 USB 2.0 Microscope 4 - 100 Magnification Illuminated
- Kern OBN 135C825 USB 2.0 Microscope 4 - 100 Magnification Illuminated
- NewLink 1 Input 2 Output VGA Splitter 2048 x 1536 pixel
- NewLink 8 Port 1 Input 8 Output VGA Splitter 2048 x 1536 pixel
- NewLink 4 Port 1 Input 4 Output VGA Splitter 2048 x 1536 pixel
- NewLink 2 Port 1 Input 2 Output VGA Splitter 2048 x 1536 pixel
- NewLink 1 Port 1 Input 8 Output VGA Splitter 2048 x 1536 pixel
- StarTech.com 2 Port 1 Input 2 Output VGA Splitter 2048 x 1536 pixel
