Kern OZM 952 Stereo Microscope, 0.7 → 4.5 X Magnification Illuminated
- RS Stock No.:
- 136-3515
- Mfr. Part No.:
- OZM 952
- Manufacturer:
- Kern
Subtotal (1 unit)*
MYR10,806.81
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,806.81 |
*price indicative
- RS Stock No.:
- 136-3515
- Mfr. Part No.:
- OZM 952
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Stereo Microscope | |
| Magnification Power | 0.7 → 4.5 X | |
| Illuminated | Yes | |
| Working Distance | 76 mm | |
| Illumination Type | LED | |
| Sub Type | Optical | |
| Weight | 1kg | |
| Length | 630mm | |
| Plug Type | Type C - European Plug | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Stereo Microscope | ||
Magnification Power 0.7 → 4.5 X | ||
Illuminated Yes | ||
Working Distance 76 mm | ||
Illumination Type LED | ||
Sub Type Optical | ||
Weight 1kg | ||
Length 630mm | ||
Plug Type Type C - European Plug | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Kern Stereo Microscope Sets OZL-9/OZM-9
Kern Stereo Microscope sets with universal stand and illumination for your functional workplace. Featuring a stereo microscope head, universal stand and a ring illumination. The microscope saves you time on configuration, you get an inexpensive and highly flexible solution for your microscope workplace.
OZL Range
• Binocular or Trinocular option;• Telescopic arm with plate ;• With coarse focusing knob;• Adjustable torque of the hand wheels;• 4.5 W LED Ring Light
OZM Range
• Binocular or Trinocular option;• Jointed arm with clam ;• With coarse focusing knob;• Adjustable torque of the hand wheels;• 4.5 W LED Ring Light
Related links
- Kern OZM 953 Stereo Microscope, 0.7 → 4.5 X Magnification Illuminated
- Kern OZM 952UK USB 3.0 0.7 → 4.5 X Magnification Illuminated
- Kern OZL 961 Stereo Microscope, 0.7 → 4.5 X Magnification Illuminated
- Kern OZL 963 Stereo Microscope, 0.7 → 4.5 X Magnification Illuminated
- Kern OZM 542 Stereo Zoom Microscope, 0.7 → 4.5 X Magnification Illuminated
- Kern OZL 963UK USB 2.0 0.7 → 4.5 X Magnification Illuminated
- Kern OZM 544 Stereo Zoom Microscope, 0.7 → 4.5 X Magnification Illuminated
- Kern OZM 923 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
