Kern OZM 544 Stereo Zoom Microscope, 0.7 → 4.5 X Magnification Illuminated
- RS Stock No.:
- 136-3511
- Distrelec Article No.:
- 303-87-970
- Mfr. Part No.:
- OZM 544
- Manufacturer:
- Kern
Subtotal (1 unit)*
MYR11,066.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,066.76 |
*price indicative
- RS Stock No.:
- 136-3511
- Distrelec Article No.:
- 303-87-970
- Mfr. Part No.:
- OZM 544
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Stereo Zoom Microscope | |
| Magnification Power | 0.7 → 4.5 X | |
| Illuminated | Yes | |
| Working Distance | 76 mm | |
| Illumination Type | LED | |
| Sub Type | Optical | |
| Weight | 4.5kg | |
| Plug Type | Type G - British 3-Pin, Type G - British 3-Pin | |
| Standards/Approvals | No | |
| Length | 285mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Stereo Zoom Microscope | ||
Magnification Power 0.7 → 4.5 X | ||
Illuminated Yes | ||
Working Distance 76 mm | ||
Illumination Type LED | ||
Sub Type Optical | ||
Weight 4.5kg | ||
Plug Type Type G - British 3-Pin, Type G - British 3-Pin | ||
Standards/Approvals No | ||
Length 285mm | ||
- COO (Country of Origin):
- CN
Kern Stereo Zoom Microscope OZM-5
Kern Stereo microscopes simple and easy to use featuring zoom function, they can be operated from both sides. The models are flexible due to the column supports, and the integrated dimmable LED with reflected and transmitted light.;The range has adjustment options for dioptres on both lens barrels. There is a trinocular model available, so that you can connect a camera. Suitable for use in harsh environments. Due to the extra large working distance, these models offer the highest level of comfort through their large work surfaces.
Features and Benefits
• Allows a greater depth of focus;• Offers precise resolution;• Extra large visual field and is completely colour true;• Stable mechanism which can be adjusted precisely;• Functional and ergonomic design
Typical Applications
• Training;• Workshops;• Assembly and repair workstations in the electronics industry;• Production facilities;• Quality control;• Biological laboratories and in research;• Can be used in all common applications in stereomicroscopy
Related links
- Kern OZM 542 Stereo Zoom Microscope, 0.7 → 4.5 X Magnification Illuminated
- Kern OZM 953 Stereo Microscope, 0.7 → 4.5 X Magnification Illuminated
- Kern OZM 952 Stereo Microscope, 0.7 → 4.5 X Magnification Illuminated
- Kern OZM 952UK USB 3.0 0.7 → 4.5 X Magnification Illuminated
- Kern OZL 961 Stereo Microscope, 0.7 → 4.5 X Magnification Illuminated
- Kern OZL 963 Stereo Microscope, 0.7 → 4.5 X Magnification Illuminated
- Kern OZL 963UK USB 2.0 0.7 → 4.5 X Magnification Illuminated
- Kern OZL 463 Stereo Zoom Microscope, 0.7 → 4 X Magnification Illuminated
