Kern OZL 963 Stereo Microscope, 0.7 → 4.5 X Magnification Illuminated
- RS Stock No.:
- 136-3514
- Mfr. Part No.:
- OZL 963
- Manufacturer:
- Kern
Subtotal (1 unit)*
MYR7,395.60
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,395.60 |
*price indicative
- RS Stock No.:
- 136-3514
- Mfr. Part No.:
- OZL 963
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 0.7 → 4.5 X | |
| Product Type | Stereo Microscope | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Working Distance | 75 mm | |
| Sub Type | Optical | |
| Weight | 1kg | |
| Length | 420mm | |
| Plug Type | Type C - EU | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 0.7 → 4.5 X | ||
Product Type Stereo Microscope | ||
Illuminated Yes | ||
Illumination Type LED | ||
Working Distance 75 mm | ||
Sub Type Optical | ||
Weight 1kg | ||
Length 420mm | ||
Plug Type Type C - EU | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Kern Stereo Microscope Set
The Kern Stereo trinocular tube microscope set has a magnification power of 0.7X to 4.5X and features a stereo microscope head, universal stand and a ring illumination. This microscope saves you time on configuration, you get an inexpensive and highly flexible solution for your microscope workplace. This predefined stereo microscope sets with universal stand and illumination for your functional workplace This saves you spending time on configuration and being spoilt for choice in the combination of different components.
Features and Benefits
Telescopic arm with plate
With coarse focusing knob
Adjustable torque of the hand wheels
LED Ring Light of 4.5 W
Simple, convenient and affordable
Related links
- Kern OZL 961 Stereo Microscope, 0.7 → 4.5 X Magnification Illuminated
- Kern OZL 963UK USB 2.0 0.7 → 4.5 X Magnification Illuminated
- Kern OZM 953 Stereo Microscope, 0.7 → 4.5 X Magnification Illuminated
- Kern OZM 952UK USB 3.0 0.7 → 4.5 X Magnification Illuminated
- Kern OZM 952 Stereo Microscope, 0.7 → 4.5 X Magnification Illuminated
- Kern OZM 542 Stereo Zoom Microscope, 0.7 → 4.5 X Magnification Illuminated
- Kern OZM 544 Stereo Zoom Microscope, 0.7 → 4.5 X Magnification Illuminated
- Kern OZL 466 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
