Moore & Wright MW203-03DABI External Micrometre
- RS Stock No.:
- 390-903
- Mfr. Part No.:
- MW203-03DABI
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
MYR1,513.74
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,513.74 |
*price indicative
- RS Stock No.:
- 390-903
- Mfr. Part No.:
- MW203-03DABI
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Micrometre | |
| Resolution | 0.001 mm | |
| Imperial/Metric | Imperial, Metric | |
| Data Processing | Yes | |
| Battery Operated | Yes | |
| Set Contents | Micrometer | |
| Metric-Imperial Conversion | Yes | |
| Maximum Measurement | 75 mm | |
| Minimum Measurement | 50 mm | |
| Micrometre Type | External | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Micrometre | ||
Resolution 0.001 mm | ||
Imperial/Metric Imperial, Metric | ||
Data Processing Yes | ||
Battery Operated Yes | ||
Set Contents Micrometer | ||
Metric-Imperial Conversion Yes | ||
Maximum Measurement 75 mm | ||
Minimum Measurement 50 mm | ||
Micrometre Type External | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Digital external micrometer features IP65 protection, ensuring dust and water resistance for reliable performance in tough environments. It has a large LCD display for easy reading and a two-button design for simplicity in operation. The micrometer offers ABS/INC (absolute and incremental) measurement modes and supports both metric and imperial units (mm/inches). It includes tungsten carbide measuring faces for durability, a constant force ratchet on the thimble for consistent pressure, and a locking lever for secure measurements.
Ergonomic and user friendly design for easy operation
Built to withstand harsh working conditions
Powered by a long lasting battery for extended use
Related links
- Moore & Wright MW203-02DABI External Micrometre
- Moore & Wright MW203-04DABI External Micrometre
- Moore & Wright MW203-01DABI External Micrometre
- Moore & Wright MW215-03BL External Micrometre
- Moore & Wright 1966M100 External Micrometre
- Moore & Wright 1966M50 External Micrometre
- Moore & Wright 1966M75 External Micrometre
- Moore & Wright MW200-01 External Micrometre
