Microchip PIC32CK2051SG01100T-E/4SB, 32 bit ARM Cortex M33, PIC32CK Microcontroller, 120 MHz, 2kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 918-714
- Mfr. Part No.:
- PIC32CK2051SG01100T-E/4SB
- Manufacturer:
- Microchip
Subtotal (1 reel of 1000 units)*
MYR21,032.00
FREE delivery for orders over RM 150.00
- Shipping from 26 January 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR21.032 | MYR21,032.00 |
*price indicative
- RS Stock No.:
- 918-714
- Mfr. Part No.:
- PIC32CK2051SG01100T-E/4SB
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CK | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Interface Type | UART | |
| Program Memory Size | 2kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.63V | |
| Number of Programmable I/Os | 69 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 125°C | |
| Length | 14mm | |
| Height | 1mm | |
| Width | 14mm | |
| Standards/Approvals | ROHS | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Number of Timers | 9 | |
| Instruction Set Architecture | ARM Cortex M33 | |
| Automotive Standard | IEC 61000-4-2 | |
| ADCs | 12 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CK | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Interface Type UART | ||
Program Memory Size 2kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.63V | ||
Number of Programmable I/Os 69 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 125°C | ||
Length 14mm | ||
Height 1mm | ||
Width 14mm | ||
Standards/Approvals ROHS | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Number of Timers 9 | ||
Instruction Set Architecture ARM Cortex M33 | ||
Automotive Standard IEC 61000-4-2 | ||
ADCs 12 | ||
- COO (Country of Origin):
- TW
Related links
- Microchip PIC32CK2051SG01100-E/4SB PIC32CK 32 Bit Microcontroller 2MB FLASH, 100-Pin
- Microchip PIC32CK2051SG01144T-I/4KB PIC32CK Microcontroller 2kB FLASH, 144-Pin TQFP
- Microchip PIC32CK2051SG01100-I/4SB PIC32CK 32 Bit Microcontroller 2MB FLASH, 100-Pin
- Microchip PIC32CK2051SG01144-I/HQB PIC32CK Microcontroller 2kB FLASH, 144-Pin TFBGA
- Microchip PIC32CK1025SG01100-E/4SB PIC32CK SG 32 Bit Microcontroller 1MB FLASH,
- Microchip PIC32CK2051GC01100-E/4SB PIC32CK GC 32 Bit Microcontroller 2MB FLASH,
- Microchip PIC32CK1025GC01100-E/4SB PIC32CK GC 32 Bit Microcontroller 1MB FLASH,
- Microchip PIC32CK2051GC01100-I/4SB PIC32CK GC01 Microcontroller 2MB FLASH, 100-Pin
