Microchip PIC32CK2051SG01144-I/HQB, 32 bit ARM Cortex M33, PIC32CK Microcontroller, 120 MHz, 2kB FLASH, 144-Pin TFBGA

N

Subtotal (1 tray of 240 units)*

MYR5,532.24

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
240 +MYR23.051MYR5,532.24

*price indicative

RS Stock No.:
918-711
Mfr. Part No.:
PIC32CK2051SG01144-I/HQB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC32CK

Package Type

TFBGA

Mount Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M33

Data Bus Width

32bit

Interface Type

UART

Program Memory Size

2kB

Maximum Clock Frequency

120MHz

RAM Size

512kB

Maximum Supply Voltage

3.63V

Number of Programmable I/Os

105

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Length

10mm

Height

1.2mm

Width

10mm

Standards/Approvals

ROHS

Minimum Supply Voltage

1.71V

Automotive Standard

IEC 61000-4-2

Instruction Set Architecture

ARM Cortex M33

Number of Timers

9

ADCs

12

Program Memory Type

FLASH

COO (Country of Origin):
TW
The Microchip 32-bit MCU is an Advanced microcontroller designed for secure connectivity and efficient performance across diverse applications with integrated security features.

Flash supports dual bank with read while write capability

Embedded trace module with instrumentation trace macrocell

Flash incorporates error correction code for data integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy