Microchip PIC32CK1025SG01100-E/4SB, 32 bit ARM Cortex M33, PIC32CK SG 32 Bit Microcontroller, 120 MHz, 1MB FLASH,
- RS Stock No.:
- 827-485
- Mfr. Part No.:
- PIC32CK1025SG01100-E/4SB
- Manufacturer:
- Microchip
Subtotal (1 box of 180 units)*
MYR4,155.84
FREE delivery for orders over RM 150.00
- Shipping from 11 January 2027
Units | Per Unit | Per Box* |
|---|---|---|
| 180 + | MYR23.088 | MYR4,155.84 |
*price indicative
- RS Stock No.:
- 827-485
- Mfr. Part No.:
- PIC32CK1025SG01100-E/4SB
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CK SG | |
| Product Type | 32 Bit Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Interface Type | Ethernet | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Analogue Comparators | 2 | |
| Height | 1.2mm | |
| DACs | 2 | |
| Number of Programmable I/Os | 80 | |
| Length | 14mm | |
| Width | 14mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 18 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CK SG | ||
Product Type 32 Bit Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Interface Type Ethernet | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Analogue Comparators 2 | ||
Height 1.2mm | ||
DACs 2 | ||
Number of Programmable I/Os 80 | ||
Length 14mm | ||
Width 14mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard AEC-Q100 | ||
ADCs 18 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM | ||
- COO (Country of Origin):
- TW
Related links
- Microchip PIC32CK1025SG01100-I/4SB PIC32CK SG 32 Bit Microcontroller 1MB FLASH,
- Microchip PIC32CK1025GC01100-E/4SB PIC32CK GC 32 Bit Microcontroller 1MB FLASH,
- Microchip PIC32CK1025SG01064-E/3ZB PIC32CK SG 32 Bit Microcontroller 1MB FLASH,
- Microchip PIC32CK1025SG01144-E/4KB PIC32CK SG 32 Bit Microcontroller 1MB FLASH,
- Microchip PIC32CK1025SG01064-I/LZX PIC32CK SG 32 Bit Microcontroller 1MB FLASH, 64-Pin
- Microchip PIC32CK1025SG01064-E/LZX PIC32CK SG 32 Bit Microcontroller 1MB FLASH, 64-Pin
- Microchip PIC32CK1025SG01064-I/3ZB PIC32CK SG 32 Bit Microcontroller 1MB FLASH, 64-Pin
- Microchip PIC32CK2051GC01100-E/4SB PIC32CK GC 32 Bit Microcontroller 2MB FLASH,
