MikroElektronika RA4M1 Clicker 32 Bit MCU Starter Kit MIKROE-4350
- RS Stock No.:
- 249-3367
- Mfr. Part No.:
- MIKROE-4350
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR215.37
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR215.37 |
*price indicative
- RS Stock No.:
- 249-3367
- Mfr. Part No.:
- MIKROE-4350
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Starter Kit | |
| Product Type | Starter Kit | |
| Kit Name | RA4M1 Clicker | |
| Technology | 32 Bit MCU | |
| Device Core | ARM 32 Bit Cortex M4 | |
| Processor Family Name | ARM | |
| Processor Part Number | R7FA4M1AB3CFM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Starter Kit | ||
Product Type Starter Kit | ||
Kit Name RA4M1 Clicker | ||
Technology 32 Bit MCU | ||
Device Core ARM 32 Bit Cortex M4 | ||
Processor Family Name ARM | ||
Processor Part Number R7FA4M1AB3CFM | ||
Standards/Approvals No | ||
The MikroElektronika RA4M1 clicker is an amazingly compact starter development kit which brings innovative mikroBUS host socket to your favourite microcontroller.
Small, affordable, yet powerful starter development kit
Mounting holes simplify integration
Compact design with clear and descriptive silk screen markings
Related links
- MikroElektronika Silabs Click Shield mikroBUS host socket Bluetooth, WiFi Development Kit for MCU Starter Kit
- MikroElektronika 32 Bit MCU Add On Board MIKROE-3734
- MikroElektronika 32 Bit MCU Add On Board MIKROE-3733
- MikroElektronika 32 Bit MCU Add On Board MIKROE-3732
- MikroElektronika 32 Bit MCU Add On Board MIKROE-3730
- MikroElektronika 32 Bit MCU Add On Board MIKROE-3731
- MikroElektronika MCU CARD 23 32 bit Development Kit MIKROE-3682
- Renesas Electronics EK- RA2E1 MCU Group Evaluation Kit 32 Bit MCU Evaluation Board RTK7EKA2E1S00001BE
