MikroElektronika MCU CARD 23 32 bit Development Kit MIKROE-3682
- RS Stock No.:
- 200-5562
- Mfr. Part No.:
- MIKROE-3682
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-5562
- Mfr. Part No.:
- MIKROE-3682
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Kit | |
| Kit Name | MCU CARD 23 | |
| Technology | 32 bit | |
| Device Core | ARM Cortex M7 | |
| Processor Family Name | STM | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Kit | ||
Kit Name MCU CARD 23 | ||
Technology 32 bit | ||
Device Core ARM Cortex M7 | ||
Processor Family Name STM | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The MIKROE MCU Card is a standardized add-on board which allows installation and replacement of the microcontroller unit on a development board provided with the MCU Card socket.
1.7V to 3.6V application supply
4 to 26MHz crystal oscillator
Dual mode quad SPI
Power down and sleep modes available for smart power saving
Related links
- MikroElektronika MCU CARD for PIC32 PIC32MX795F512L 32 bit Development Board MIKROE-4373
- MikroElektronika MCU Development Kit MIKROE-2017
- MikroElektronika MCU Development Kit MIKROE-2014
- Texas Instruments ARM Launchpad Development Kit 16 bit, 32 bit Development Kit LAUNCHXL-RM42
- Texas Instruments C2000 DIMM100 Experimenter's Kit 32 bit Development Kit TMDSDOCK28335
- MikroElektronika Mikromedia MCU Development Kit MIKROE-1102
- MikroElektronika EasyPIC PRO v7 MCU Development Kit MIKROE-995
- MikroElektronika ARM MINI M4 MCU Development Kit MIKROE-1367
