MikroElektronika MCU CARD 8 for STM32 32 Bit MCU Add On Board MIKROE-3732
- RS Stock No.:
- 199-9710
- Mfr. Part No.:
- MIKROE-3732
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 199-9710
- Mfr. Part No.:
- MIKROE-3732
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Add On Board | |
| Kit Name | MCU CARD 8 for STM32 | |
| Technology | 32 Bit MCU | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | STM | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Add On Board | ||
Kit Name MCU CARD 8 for STM32 | ||
Technology 32 Bit MCU | ||
Device Core ARM Cortex M4 | ||
Processor Family Name STM | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
1
The MikroElektronika MIKROE-3732 MCU card 8 FOR STM32 which uses STM32F410RB microcontroller. This MCU card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU card socket.
It is equipped with two 168-pin mezzanine connectors
It's smart design minimizes any possibility of incorrect orientation and placement into the MCU Card socket
Related links
- MikroElektronika 32 Bit MCU Add On Board MIKROE-3734
- MikroElektronika 32 Bit MCU Add On Board MIKROE-3733
- MikroElektronika 32 Bit MCU Add On Board MIKROE-3730
- MikroElektronika 32 Bit MCU Add On Board MIKROE-3731
- MikroElektronika MCU Card MCU Add On Board MIKROE-3843
- MikroElektronika MCU Card MCU Add On Board MIKROE-3536
- MikroElektronika MCU Card MCU Add On Board MIKROE-3842
- MikroElektronika MCU Add On Board MIKROE-3538
