Infineon TLE92464EDEVALBoardTOBO1 Arduino UNO Evaluation Board TLE92464EDEVALBOARDTOBO1
- RS Stock No.:
- 248-9765
- Mfr. Part No.:
- TLE92464EDEVALBOARDTOBO1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR984.77
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 1 | MYR984.77 | - |
| 2 - 2 | MYR965.07 | 2% |
| 3 + | MYR945.74 | 3% |
*price indicative
- RS Stock No.:
- 248-9765
- Mfr. Part No.:
- TLE92464EDEVALBOARDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Name | TLE92464EDEVALBoardTOBO1 | |
| Technology | Arduino UNO | |
| Processor Part Number | TLE92464ED and TLE92466ED | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Name TLE92464EDEVALBoardTOBO1 | ||
Technology Arduino UNO | ||
Processor Part Number TLE92464ED and TLE92466ED | ||
Standards/Approvals No | ||
The Infineon evaluation board comes with the Solenoid Driver TLE92464ED and all required external components. The evaluation PCB is designed on an Arduino form factor which makes it controlled by all Arduino compatible microcontroller boards, such as Infineon XMC1100 Boot Kit, Infineon XMC4700 Relax Kit, Aurix shield buddy or Arduino Uno.
<1% current control accuracy
Load current including dither 1.8A
Integrated dither generator with programmable amplitude, frequency and waveform
Integrated sense resistor RSHUNT = 140 mΩ
Excellent immunity to large load supply voltage changes
Over temperature protection
Two independent current feedback paths
Integrated system clock with clock watchdog
Temperature range -40°C to 175 °C
Related links
- Infineon Arduino UNO Evaluation Board TLE9241QUDEVBOARDTOBO1
- Infineon TLE92466EDEVALBoardTOBO1 Arduino UNO Evaluation Board TLE92466EDEVALBOARDTOBO1
- Infineon TLE4241SYS SHIELD Evaluation Board for TLE4241GM for Arduino Uno
- ZDAUTO Evaluation Board Arduino Arduino Shield Board MIO-UNO
- Infineon IOT Sense Expansion Kit Absolute Orientation Sensor Evaluation Kit for Arduino Uno CY8CKIT-062S2-43012
- ZDAUTO Evaluation Board Arduino Arduino Shield Board MIO-UNO-KIT
- Infineon BTS3035EJ DEMOBOARD LED Driver for Arduino Uno for Arduino Uno
- STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo for NUCLEO-F401RE board, Arduino UNO R3
