Infineon BTS3035EJ DEMOBOARD LED Driver for Arduino Uno for Arduino Uno
- RS Stock No.:
- 273-2050
- Mfr. Part No.:
- BTS3035EJDEMOBOARDTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
MYR215.38
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR215.38 |
*price indicative
- RS Stock No.:
- 273-2050
- Mfr. Part No.:
- BTS3035EJDEMOBOARDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Demo Board | |
| Power Management Function | LED Driver | |
| For Use With | Arduino Uno | |
| Kit Classification | Evaluation Board | |
| Featured Device | Arduino Uno | |
| Kit Name | BTS3035EJ DEMOBOARD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Demo Board | ||
Power Management Function LED Driver | ||
For Use With Arduino Uno | ||
Kit Classification Evaluation Board | ||
Featured Device Arduino Uno | ||
Kit Name BTS3035EJ DEMOBOARD | ||
Standards/Approvals RoHS | ||
The BTS3xxxEJ series Demoboard is a small PCB where a sample of the BTS3xxxEJ family is already mounted. A pair of LEDs show the activation of the STATUS signal and if the surrounding circuit is supplied. The Demoboard can be use as single stand or also pin compatible with Infineon XMC1100 Boot Kit and Arduino Uno.
Summary of Features
•RoHS compliant
•Driving one 12V resistive, capacitive or inductive load
•Arduino/XMC1100 Boot Kit compatible
•Diagnosis function
•Programmable push button integrated
•Additional equipment needed: 1x 12V power supply; 1x 5V signal generator and 5V power supply, or Arduino Uno/XMC1100 Boot Kit
Related links
- Infineon TLD5542-1CHG_SHIELD Battery Charger for TLD5542-1 Half-Bridge controller for Arduino UNO
- Infineon TLE8082ES_EVALBOARD DC Motor Driver for Arduino Boards
- Infineon BASICPLUSDEMOBOARDTOBO1 TLD2141-3EP,
- DFRobot Stepper Motor For Arduino Stepper Motor Driver
- Infineon BLDC SHIELD_TLE956X Linear Regulator for TLE9563-3QX Motor Control IC for Arduino Boards
- Okdo Control Board for Arduino
- Seeit WIF-RELAY01-5V Relay for Relay Control Card for Arduino PIC TTL
- Seeit TTL-RELAY16-5V Relay for Relay Control Card for Arduino PIC TTL
