Infineon TLE8082ES_EVALBoard DC Motor Driver for Arduino Boards
- RS Stock No.:
- 248-9762
- Mfr. Part No.:
- TLE8082ESEVALBOARDTOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
MYR902.92
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR902.92 |
| 2 - 2 | MYR884.87 |
| 3 + | MYR867.13 |
*price indicative
- RS Stock No.:
- 248-9762
- Mfr. Part No.:
- TLE8082ESEVALBOARDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | DC Motor Driver | |
| For Use With | Arduino Boards | |
| Kit Classification | Evaluation Board | |
| Kit Name | TLE8082ES_EVALBoard | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function DC Motor Driver | ||
For Use With Arduino Boards | ||
Kit Classification Evaluation Board | ||
Kit Name TLE8082ES_EVALBoard | ||
Standards/Approvals RoHS | ||
The Infineon Evaluation board uses TLE8080EM and its brand new companion IC TLE8082ES to provide a comprehensive motorcycle engine control design. The evaluation board provides an Arduino pinout form factor. It can be controlled with every Arduino compatible microcontroller board. Infineon provides a control software for two different microcontroller boards XMC1100 boot kit and Aurix shield buddy TC275.
Voltage pre-regulator with external FET
5 V sensor supply (tracking 5 V supply input)
5 V communication supply (tracking 5 V supply input)
Permanent dedicated KEY input
Permanent after-run functionality
Related links
- Infineon BTS3035EJ DEMOBOARD LED Driver for Arduino Uno for Arduino Uno
- Infineon BLDC Shield_TLE956X Linear Regulator for TLE9563-3QX Motor Control IC for Arduino Boards
- DFRobot Stepper Motor for Arduino Stepper Motor Driver for Stepper Motor for Stepper Motor Driver
- Infineon EVAL_IMD700A_FOC_3SH 18 V Brushless DC Motor Drive Board Motor Driver for IMD700A
- Infineon Power PROFETTM + 24/48V Shield for Arduino Motor Control for BTH500xx-1LUA for Arduino
- Infineon Motor Control Shield Motor Control for BTN9960/BTN9970/BTN9990 for Arduino
- Infineon SBC-SHIELD-TLE9471 DC-DC Converter for TLE9471-3ES for Arduino
- Infineon Pioneer Evaluation Board for PSoC 4000 for Arduino Shields
