Infineon TLD5542-1CHG_Shield Battery Charger for TLD5542-1 Half-Bridge Controller for Arduino Uno
- RS Stock No.:
- 248-9757
- Mfr. Part No.:
- TLD55421CHGSHIELDTOBO1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR1,149.22
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR1,149.22 |
| 2 - 2 | MYR1,126.21 |
| 3 + | MYR1,103.69 |
*price indicative
- RS Stock No.:
- 248-9757
- Mfr. Part No.:
- TLD55421CHGSHIELDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Battery Charger | |
| For Use With | Arduino Uno | |
| Kit Classification | Evaluation Board | |
| Featured Device | TLD5542-1 Half-Bridge Controller | |
| Kit Name | TLD5542-1CHG_Shield | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Battery Charger | ||
For Use With Arduino Uno | ||
Kit Classification Evaluation Board | ||
Featured Device TLD5542-1 Half-Bridge Controller | ||
Kit Name TLD5542-1CHG_Shield | ||
Standards/Approvals RoHS | ||
The Infineon TLD5542-1CHG_SHIELD is a battery charger shield compatible with Arduino UNO which can be powered either by a USB-PD adapter, or by a standard 12 V power supply. It can charge up to 6 lithium cells in series and up to 5 A of output current to a maximum of 65 W.
Highly customizable with Arduino
SPI interface and an analog input current monitor
A 4-switch buck-boost converter
External reference voltage with 0.2% accuracy
