Infineon TLE9241QUDEVBoardTOBO1 Arduino UNO Evaluation Board TLE9241QUDEVBOARDTOBO1
- RS Stock No.:
- 248-9763
- Mfr. Part No.:
- TLE9241QUDEVBOARDTOBO1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR656.70
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | MYR656.70 |
| 2 - 2 | MYR643.51 |
| 3 + | MYR630.63 |
*price indicative
- RS Stock No.:
- 248-9763
- Mfr. Part No.:
- TLE9241QUDEVBOARDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Name | TLE9241QUDEVBoardTOBO1 | |
| Technology | Arduino UNO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Name TLE9241QUDEVBoardTOBO1 | ||
Technology Arduino UNO | ||
Standards/Approvals No | ||
The Infineon evaluation board comes with 1 transmission IO TLE9241QU evaluation board provides a quick pick and place solution for costumers' lab evaluations. The TLE9241QU can be used with any Arduino-compatible microcontroller board such as XMC4700 relax kit.
16 bit SPI interface
Integrated charge pump
A high-side gate drive channel for driving n-channel MOSFETs in anti-serial configuration
Output state status available by SPI
Programmable overcurrent threshold
Short circuit protection
Digital output for speed and direction sensing
Over temperature protection
Related links
- Infineon TLE92466EDEVALBoardTOBO1 Arduino UNO Evaluation Board TLE92466EDEVALBOARDTOBO1
- Infineon TLE92464EDEVALBoardTOBO1 Arduino UNO Evaluation Board TLE92464EDEVALBOARDTOBO1
- ZDAUTO Evaluation Board Arduino Arduino Shield Board MIO-UNO
- Infineon Arduino Shield Power PROFET 12V Evaluation Board for Power Switch for Power Distribution Box
- Infineon TLE4241SYS SHIELD Evaluation Board for TLE4241GM for Arduino Uno
- ZDAUTO Evaluation Board Arduino Arduino Shield Board MIO-UNO-KIT
- Infineon TLD700216SHIELDTOBO1 TLD7002-16SHIELD for Arduino LED Controller Evaluation Board for TLD7002-16SHIELD for
- STMicroelectronics Environmental Sensor Expansion Board Arduino Uno R3 Expansion Board X-NUCLEO-IKS4A1
