STMicroelectronics Environmental Sensor Expansion Board Arduino Uno R3 Expansion Board X-NUCLEO-IKS4A1

Subtotal (1 unit)*

MYR171.78

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 06 November 2026
  • Plus 3 unit(s) shipping from 18 December 2026
  • Plus 15 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR171.78

*price indicative

RS Stock No.:
287-6279
Mfr. Part No.:
X-NUCLEO-IKS4A1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Expansion Pack

Kit Classification

Expansion Board

Kit Name

Environmental Sensor Expansion Board

Technology

Arduino Uno R3

Processor Family Name

STM32

Processor Part Number

X-NUCLEO-IQS4A1

Standards/Approvals

UKCA compliant, WEEE, RoHS

COO (Country of Origin):
IT
The STMicroelectronics motion MEMS and environmental sensor evaluation board kit consisting of the main board X-NUCLEO-IQS4A1, which hosts the motion MEMS and environmental sensors, and the detachable add-on board STEVAL-MKE001A, which hosts the Qvar swipe electrodes. This expansion board allows application development with features like sensor HUB, electronic image stabilization (EIS) and optical image stabilization for camera applications through LSM6DSV16X SPI interface and Qvar touch/swipe gestures.

Equipped with Arduino UNO R3 connector

Compatible with STM32 Nucleo boards

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy