Tesa 60630-00000-00 Conductive Aluminium Aluminium Tape 50 m 160 °C Max, Silver
- RS Stock No.:
- 665-010
- Mfr. Part No.:
- 60630-00000-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
MYR24.57
FREE delivery for orders over RM 150.00
Limited stock
- Plus 167 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24.57 |
*price indicative
- RS Stock No.:
- 665-010
- Mfr. Part No.:
- 60630-00000-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Aluminium | |
| Product Type | Aluminium Tape | |
| Thickness | 65μm | |
| Length | 50m | |
| Conductivity | Conductive | |
| Colour | Silver | |
| Adhesion Strength | 8N/cm | |
| Adhesive Material | Acrylic | |
| Material Plating | Aluminium | |
| Tensile Strength | 25N/cm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | DIN 4102, UL 510A | |
| Model Number | 60630-00000-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Aluminium | ||
Product Type Aluminium Tape | ||
Thickness 65μm | ||
Length 50m | ||
Conductivity Conductive | ||
Colour Silver | ||
Adhesion Strength 8N/cm | ||
Adhesive Material Acrylic | ||
Material Plating Aluminium | ||
Tensile Strength 25N/cm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals DIN 4102, UL 510A | ||
Model Number 60630-00000-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Tesa Aluminium Tape, 65μm Thickness, 50m Length - 60630-00000-00
This aluminium tape is a conductive foil adhesive product intended for thermal and electrical tasks in industrial settings. It combines a metal backing with an acrylic adhesive to perform across a wide temperature range and offers recognised fire and safety approvals for use where such ratings are required.
Features and Benefits:
• 25N/cm tensile strength provides robust mechanical holding capacity
• 8N/cm adhesion delivers a secure bond to varied surfaces
• Conductive backing enables effective electrical shielding
• Acrylic adhesive maintains performance across the temperature range
• 65μm thickness gives a durable, conformable metallic layer
• 8N/cm adhesion delivers a secure bond to varied surfaces
• Conductive backing enables effective electrical shielding
• Acrylic adhesive maintains performance across the temperature range
• 65μm thickness gives a durable, conformable metallic layer
Applications
• Suitable for HVAC sealing and ductwork repairs
• Used for conductive shielding in cable assemblies
• Ideal for thermal insulation wrap and patching
• Can be used for fire‑rated joint sealing where required
• Used with metal surfaces for EMI/RFI mitigation
• Used for conductive shielding in cable assemblies
• Ideal for thermal insulation wrap and patching
• Can be used for fire‑rated joint sealing where required
• Used with metal surfaces for EMI/RFI mitigation
What temperature range can it withstand during operation?
It operates reliably from -40°C up to 160°C.
Which substrate materials are compatible with the adhesive?
The acrylic adhesive bonds to sheet metal, aluminium and common insulation facings.
What approvals support use in regulated environments?
It meets DIN 4102 and UL 510A standards.
How does the tapes conductivity affect electrical applications?
The metallic backing provides a conductive path for shielding and earthing continuity.
What roll length is supplied for installation planning?
It is supplied as a 50m roll.
Related links
- Tesa 50565-00008-00 Conductive Aluminium Tape, 25mm x 50 m 160 °C Max
- Tesa 60630 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 60672 Conductive Aluminium Tape Aluminium
- Tesa 60632 Conductive Aluminium Tape White
- Tesa 50575 Conductive Aluminium Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 60650 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 50565 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 50565-00000-01 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
