Tesa 60650 Conductive Aluminium Aluminium Tape, 50mm x 66 m 160 °C Max, Silver
- RS Stock No.:
- 652-877
- Mfr. Part No.:
- 60650-00001-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
MYR36.22
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR36.22 |
*price indicative
- RS Stock No.:
- 652-877
- Mfr. Part No.:
- 60650-00001-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Aluminium Tape | |
| Backing Material | Aluminium | |
| Width | 50mm | |
| Thickness | 90μm | |
| Length | 66m | |
| Conductivity | Conductive | |
| Colour | Silver | |
| Adhesion Strength | 9N/cm | |
| Adhesive Material | Acrylic | |
| Material Plating | Aluminium | |
| Tensile Strength | 40N/cm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 160°C | |
| Model Number | 60650 | |
| Standards/Approvals | DIN 4102, UL 510A | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Aluminium Tape | ||
Backing Material Aluminium | ||
Width 50mm | ||
Thickness 90μm | ||
Length 66m | ||
Conductivity Conductive | ||
Colour Silver | ||
Adhesion Strength 9N/cm | ||
Adhesive Material Acrylic | ||
Material Plating Aluminium | ||
Tensile Strength 40N/cm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 160°C | ||
Model Number 60650 | ||
Standards/Approvals DIN 4102, UL 510A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Tesa Aluminium Tape, 90μm Thickness, 40N/cm Tensile Strength - 60650-00001-00
This aluminium tape is a conductive foil tape designed for thermal and electrical applications where a metal-backed, pressure-sensitive adhesive is required. It performs across a broad temperature range and is suited to environments demanding flame classification and electrical continuity without detailing specific mechanical ratings.
Features and Benefits:
• 160°C maximum operating temperature provides high heat resistance
• -40°C minimum operating temperature enables low-temperature performance
• 9N/cm adhesion strength ensures secure bonding to metal substrates
• 40N/cm tensile strength resists tearing during handling
• Conductive aluminium backing delivers EMI shielding and continuity
• -40°C minimum operating temperature enables low-temperature performance
• 9N/cm adhesion strength ensures secure bonding to metal substrates
• 40N/cm tensile strength resists tearing during handling
• Conductive aluminium backing delivers EMI shielding and continuity
Applications
• Suitable for sealing and joining HVAC ducts where metal backing is required
• Ideal for EMI shielding and electrical continuity repairs
• Used for thermal insulation jointing in high-temperature systems
• Can be used for repair of conductive surfaces in industrial assemblies
• Ideal for EMI shielding and electrical continuity repairs
• Used for thermal insulation jointing in high-temperature systems
• Can be used for repair of conductive surfaces in industrial assemblies
What type of adhesive is applied to the tape?
An acrylic-based pressure-sensitive adhesive is used, offering stable tack and adhesion across varied temperatures.
How does the backing contribute to electrical performance?
The aluminium backing is conductive, enabling it to provide a continuous electrical path for shielding and earthing purposes.
Which fire and safety standards relate to its use in buildings?
It meets DIN 4102 classification and complies with UL 510A testing requirements for flame performance.
What is the overall thickness and how does this affect handling?
The combined thickness is 90μm, which balances conformability with sufficient body for manual application.
Related links
- Tesa 60650 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 63652-00001-00 Conductive Aluminium Tape, 50mm x 25 m 160 °C Max
- Tesa 50525 Conductive Aluminium Aluminium Tape Silver
- Tesa 50575 Conductive Aluminium Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 60630 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 60670 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 60672 Conductive Aluminium Tape Aluminium
- Tesa 60632 Conductive Aluminium Tape White
