Tesa 50575 Conductive Aluminium Aluminium Tape, 50mm x 50 m 160 °C Max

Subtotal (1 unit)*

MYR165.66

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR165.66

*price indicative

RS Stock No.:
652-865
Mfr. Part No.:
50575-00005-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Aluminium Tape

Backing Material

Aluminium

Thickness

120μm

Width

50mm

Length

50m

Conductivity

Conductive

Adhesion Strength

4N/cm

Adhesive Material

Acrylic

Material Plating

Aluminium

Tensile Strength

65N/cm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

160°C

Model Number

50575

Standards/Approvals

UL 510A, DIN 4102

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa Strong aluminium tape features an 80 μm aluminium foil backing combined with a Durable acrylic adhesive. It offers high tensile strength, making it Ideal for demanding applications in the appliance industry and beyond. This tape comes with a white paper liner.

Mechanical resistance

Moisture resistant

Vapour tight

Flame retardant

High thermal conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy