RS PRO Metal Sheet 2 m x 1m, 2 mm Thick

N

Subtotal (1 unit)*

MYR12,665.92

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,665.92

*price indicative

RS Stock No.:
793-344
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Sheet

Length

2m

Material

Copper

Width

1m

Thickness

2mm

Density

8.92g/cm³

Hardness

120 to 220 HV

Standards/Approvals

IACS

Colour

Copper

Thermal Conductivity

391W/mK

Tensile Strength

400MPa

COO (Country of Origin):
FI
The RS Pro Copper sheet is known for its exceptional electrical and thermal conductivity, making it Ideal for various general service applications across domestic and commercial sectors.

Rated at a minimum of 101% IACS for superior conductivity

Thermal conductivity approximately 391 W/m.K for effective heat dissipation

Highly malleable, allowing easy bending and shaping without cracking

Naturally resistant to corrosion, developing an attractive patina over time

Optimised for soldering and brazing with excellent joining characteristics

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy