RS PRO Metal Sheet 2 m x 1m, 900 μm Thick

N

Subtotal (1 unit)*

MYR7,102.85

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,102.85

*price indicative

RS Stock No.:
793-340
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

2m

Product Type

Metal Sheet

Material

Copper

Width

1m

Thickness

900μm

Density

8.92g/cm³

Hardness

120 to 220 HV

Standards/Approvals

IACS

Colour

Copper

Thermal Conductivity

391W/mK

Tensile Strength

400MPa

COO (Country of Origin):
FI
The RS Pro Copper sheet is a high-purity, electrolytic tough pitch copper Ideal for electrical engineering and general industrial applications, renowned for its exceptional conductivity and thermal properties.

Rated at a minimum of 101% IACS, ensuring superior electrical conductivity

Thermal conductivity of approximately 391 W/m.K, effective in heat dissipation

Highly malleable, allowing for easy bending and shaping without cracking

Naturally develops a protective patina, enhancing aesthetic appeal

Ideal for soldering and brazing, with excellent joining characteristics

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy