ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2 m x 1m
- RS Stock No.:
- 201-702
- Mfr. Part No.:
- 1STQ007596A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR5,934.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,934.38 |
*price indicative
- RS Stock No.:
- 201-702
- Mfr. Part No.:
- 1STQ007596A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Side Panel | |
| Product Type | Panel | |
| Length | 2m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1m | |
| Material | Pickled Steel Sheet | |
| IP Rating | IP65 | |
| Series | 1STQ | |
| Standards/Approvals | RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, REACH | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Side Panel | ||
Product Type Panel | ||
Length 2m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1m | ||
Material Pickled Steel Sheet | ||
IP Rating IP65 | ||
Series 1STQ | ||
Standards/Approvals RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, REACH | ||
Hazardous Area Certification CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ABB main distribution board ensures reliable performance in a compact design. With an IP65 rating, it protects against dust and water ingress for external use. Its robust pickled steel construction guarantees durability across various applications. Ideal for modular boards in the System pro E Power series, it integrates seamlessly into electrical systems.
IP65 rated for excellent ingress protection
Constructed from durable pickled steel for longevity
Optimised dimensions for installation in tight spaces
Light grey colour enhances aesthetic appeal in environments
Related links
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2 m x 300mm
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power x 2 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power x 1.8 m x 1m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 1.8 m x 1m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Main Distribution Boards - System Pro E Power x 2 m x 900mm
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power x 2 m x 600mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1.8 m x 1.8 m x 1m