RS PRO Metal Sheet 300 mm x 500mm, 30 mm Thick
- RS Stock No.:
- 764-183
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,757.30
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,757.30 |
*price indicative
- RS Stock No.:
- 764-183
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 300mm | |
| Material | Aluminium | |
| Width | 500mm | |
| Thickness | 30mm | |
| Density | 2.65g/cm³ | |
| Hardness | 75 HB | |
| Suitability | Marine | |
| Colour | Natural | |
| Tensile Strength | 300MPa | |
| Thermal Conductivity | 121W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Sheet | ||
Length 300mm | ||
Material Aluminium | ||
Width 500mm | ||
Thickness 30mm | ||
Density 2.65g/cm³ | ||
Hardness 75 HB | ||
Suitability Marine | ||
Colour Natural | ||
Tensile Strength 300MPa | ||
Thermal Conductivity 121W/mK | ||
- COO (Country of Origin):
- AT
RS PRO 300mm Metal Sheet 30mm Thickness
This RS PRO metal sheet is designed for applications requiring high durability and excellent thermal conductivity. With a natural finish, it is Ideal for marine environments where resistance to corrosion is crucial. Its robust tensile strength ensures reliability in demanding conditions.
Features and Benefits
Natural Finish: Provides a clean and professional appearance.
High Density: 2.65 g/cm³ for enhanced durability and stability.
Excellent Thermal Conductivity: 121 W/mK for efficient heat dissipation.
Robust Tensile Strength: 300 MPa for reliable performance under stress.
Optimal Hardness: 75 HV for resistance to wear and deformation.
High Density: 2.65 g/cm³ for enhanced durability and stability.
Excellent Thermal Conductivity: 121 W/mK for efficient heat dissipation.
Robust Tensile Strength: 300 MPa for reliable performance under stress.
Optimal Hardness: 75 HV for resistance to wear and deformation.
Applications
Marine engineering
Construction
Industrial manufacturing
Construction
Industrial manufacturing
Additional Information
Dimensions: 300 mm length, 500 mm width, 30 mm thickness
Suitable for marine environments due to its natural corrosion resistance.
Suitable for marine environments due to its natural corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Metal Sheet 300 mm x 500mm, 30 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 2 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 12 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 25 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 1 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 20 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 16 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 3 mm Thick

