Microchip 72 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSC1223CL3-72M00000T

N

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR8,580.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR8.58MYR8,580.00

*price indicative

RS Stock No.:
827-497
Mfr. Part No.:
DSC1223CL3-72M00000T
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MEMS Oscillator

Maximum Output Frequency

72MHz

Frequency Stability

20 ppm

Packaging

Tape and Reel

Mount Type

Surface

Output Level

LVDS

Package Type

VDFN

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

3.63V

Maximum Operating Temperature

105°C

Series

DSC1223

Width

2.5mm

Standards/Approvals

RoHS

Minimum Operating Supply Voltage

2.25V

Height

900μm

Length

3.2mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Oscillator delivers high-performance differential signals with remarkable stability and low phase jitter, making it Ideal for Advanced communication systems and the latest technology applications.

Very low RMS phase jitter: <lt/>650 fs (typ.) for superior timing accuracy

Wide temperature range from –40°C to +125°C, ensuring reliable operation in diverse environments

High stability options of ±20 ppm, ±25 ppm, and ±50 ppm, meeting stringent precision requirements

Designed for LVPECL, LVDS, and HCSL differential outputs, enabling versatile system integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy