Microchip 72 MHz Oscillator, 6-Pin VDFN 20 ppm DSC1123CE3-072.0000T

N

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR7,265.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR7.265MYR7,265.00

*price indicative

RS Stock No.:
827-459
Mfr. Part No.:
DSC1123CE3-072.0000T
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

72MHz

Frequency Stability

20 ppm

Packaging

Tape and Reel

Mount Type

Surface Mount

Output Level

LVDS

Package Type

VDFN

Pin Count

6

Minimum Operating Temperature

-20°C

Maximum Operating Supply Voltage

3.63V

Maximum Operating Temperature

70°C

Height

850μm

Standards/Approvals

RoHS

Width

2.5mm

Series

DSC1123

Minimum Operating Supply Voltage

2.25V

Length

3.2mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip LVDS Oscillator delivers low-jitter precision timing solutions Ideal for various applications. It employs Advanced MEMS technology for enhanced stability and reliability in demanding environments.

Low RMS Phase Jitter: <lt/>1 ps (typ.) enhances signal integrity

High frequency stability: ±10 ppm to ±50 ppm ensures consistent performance

Wide operating temperature range of -40°C to +105°C accommodates demanding environments

Compact industry standard footprints allow for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy