Microchip 74.17582 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSC1223CL3-74M17582T
- RS Stock No.:
- 827-498
- Mfr. Part No.:
- DSC1223CL3-74M17582T
- Manufacturer:
- Microchip
N
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR8,580.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR8.58 | MYR8,580.00 |
*price indicative
- RS Stock No.:
- 827-498
- Mfr. Part No.:
- DSC1223CL3-74M17582T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 74.17582MHz | |
| Frequency Stability | 20 ppm | |
| Mount Type | Surface | |
| Output Level | LVDS | |
| Packaging | Tape and Reel | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.63V | |
| Maximum Operating Temperature | 105°C | |
| Length | 3.2mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Height | 900μm | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Series | DSC1223 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 74.17582MHz | ||
Frequency Stability 20 ppm | ||
Mount Type Surface | ||
Output Level LVDS | ||
Packaging Tape and Reel | ||
Package Type VDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.63V | ||
Maximum Operating Temperature 105°C | ||
Length 3.2mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Height 900μm | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Series DSC1223 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Oscillator delivers high-performance differential signals with remarkable stability and low phase jitter, making it Ideal for Advanced communication systems and the latest technology applications.
Very low RMS phase jitter of less than 650 fs for superior clock accuracy
Wide operating supply range from 2.25 to 3.6V to support various system designs
High stability ratings of ±20 ppm, ±25 ppm, and ±50 ppm for consistent frequency output
Supports differential outputs including LVPECL, LVDS, and HCSL for versatile compatibility
Related links
- Microchip 74.25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSC1223CL3-74M25000T
- Microchip 72 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSC1223CL3-72M00000T
- Microchip 450 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CL3-74M25000
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CL3-74M17582
- Microchip 450 MHz Oscillator, 6-Pin VDFN 20 ppm 20 ppm DSC1223CL3-72M00000
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1222BL3-156M2500VAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1222CL3-156M2500VAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1222CL3-156M2500TVAO
