MikroElektronika MIKROE-4422 EEPROM 5 Click, EEPROM Add On Board for M95M04 for M95M04
- RS Stock No.:
- 249-3394
- Mfr. Part No.:
- MIKROE-4422
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR52.55
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR52.55 |
*price indicative
- RS Stock No.:
- 249-3394
- Mfr. Part No.:
- MIKROE-4422
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Memory Size | 4MB | |
| Product Type | Memory Development Kit | |
| Kit Classification | Add On Board | |
| For Use With | M95M04 | |
| Featured Device | M95M04 | |
| Memory Type | EEPROM | |
| Kit Name | EEPROM 5 Click | |
| Interface Type | SPI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Memory Size 4MB | ||
Product Type Memory Development Kit | ||
Kit Classification Add On Board | ||
For Use With M95M04 | ||
Featured Device M95M04 | ||
Memory Type EEPROM | ||
Kit Name EEPROM 5 Click | ||
Interface Type SPI | ||
Standards/Approvals No | ||
The MikroElektronika EEPROM 5 click is a compact add-on board that contains the highest-density memory solution, it is supported by a mikroSDK compliant library, which includes functions that simplify software development.
Write protection
More than 4 million Write cycles
More than 40-year data retention
Related links
- MikroElektronika MIKROE-1200 EEPROM Click, EEPROM Add On Board for MikroBus
- MikroElektronika MIKROE-6554 EEPROM 15 Click, EEPROM Add On Board for Serial EEPROM for MikroBus
- MikroElektronika MIKROE-4421 EEPROM 7 Click, EEPROM Add On Board for 25CSM04 for 25CSM04
- MikroElektronika MIKROE-2761 Secure 3 Click, EEPROM Add On Board
- MikroElektronika MIKROE-4521 SWI EEPROM Click, EEPROM Add On Board for AT21CS01 for mikroBUS Socket
- MikroElektronika MIKROE-6641 EEPROM Click, EEPROM Development Board for Add On Board for Data Storage
- MikroElektronika MIKROE-3817 FRAM 3 Click, EEPROM Development Kit for Mikroe-3817
- MikroElektronika MIKROE-1989 EEPROM3 Click, EEPROM Development Board for AT24CM02 for MikroBus
