MikroElektronika MIKROE-4521 SWI EEPROM Click, EEPROM Add On Board for AT21CS01 for mikroBUS Socket
- RS Stock No.:
- 247-5624
- Mfr. Part No.:
- MIKROE-4521
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5624
- Mfr. Part No.:
- MIKROE-4521
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Memory Development Kit | |
| Memory Size | 8bit | |
| Kit Classification | Add On Board | |
| For Use With | mikroBUS Socket | |
| Featured Device | AT21CS01 | |
| Memory Type | EEPROM | |
| Kit Name | SWI EEPROM Click | |
| Interface Type | SWI | |
| Standards/Approvals | Compliant with mikroSDK, Standard-Speed and High-Speed mode options | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Memory Development Kit | ||
Memory Size 8bit | ||
Kit Classification Add On Board | ||
For Use With mikroBUS Socket | ||
Featured Device AT21CS01 | ||
Memory Type EEPROM | ||
Kit Name SWI EEPROM Click | ||
Interface Type SWI | ||
Standards/Approvals Compliant with mikroSDK, Standard-Speed and High-Speed mode options | ||
The MikroElektronika SWI EEPROM Click is a compact add on board that provides a highly reliable memory solution. This board features the AT21CS01, a single wire serial EEPROM with a unique factory programmed 64 bit serial number from Microchip Technology. The AT21CS01 has an ultra high write endurance capability allowing more than one million cycles for each memory location to meet the requirements for today's high write endurance applications. It is internally as 128 words of 8 bits each with achieved communication through a single I/O pin with standard speed and high speed mode options. Also it offers a security register with a factory programmed serial number which makes it the easiest way to add identification to various accessories and consumables. This Click board is suitable for applications where identification or memory storage is required.
High reliability
A unique factory programmed 64 bit serial number
Ultra high write endurance
Standard Speed and High Speed mode options
Related links
- MikroElektronika MIKROE-1200 EEPROM Click, EEPROM Add On Board for MikroBus
- MikroElektronika MIKROE-4422 EEPROM 5 Click, EEPROM Add On Board for M95M04 for M95M04
- MikroElektronika MIKROE-6641 EEPROM Click, EEPROM Development Board for Add On Board for Data Storage
- MikroElektronika MIKROE-6554 EEPROM 15 Click, EEPROM Add On Board for Serial EEPROM for MikroBus
- MikroElektronika MIKROE-4421 EEPROM 7 Click, EEPROM Add On Board for 25CSM04 for 25CSM04
- MikroElektronika MIKROE-2761 Secure 3 Click, EEPROM Add On Board
- MikroElektronika MIKROE-1989 EEPROM3 Click, EEPROM Development Board for AT24CM02 for MikroBus
- MikroElektronika MIKROE-3817 FRAM 3 Click, EEPROM Development Kit for Mikroe-3817
