MikroElektronika MIKROE-4421 EEPROM 7 Click, EEPROM Add On Board for 25CSM04 for 25CSM04
- RS Stock No.:
- 249-3393
- Mfr. Part No.:
- MIKROE-4421
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-3393
- Mfr. Part No.:
- MIKROE-4421
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Memory Size | 4MB | |
| Product Type | Memory Development Kit | |
| Kit Classification | Add On Board | |
| For Use With | 25CSM04 | |
| Featured Device | 25CSM04 | |
| Memory Type | EEPROM | |
| Kit Name | EEPROM 7 Click | |
| Interface Type | SPI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Memory Size 4MB | ||
Product Type Memory Development Kit | ||
Kit Classification Add On Board | ||
For Use With 25CSM04 | ||
Featured Device 25CSM04 | ||
Memory Type EEPROM | ||
Kit Name EEPROM 7 Click | ||
Interface Type SPI | ||
Standards/Approvals No | ||
The MikroElektronika EEPROM 7 click is a compact add-on board that contains the highest-density memory solution, it is supported by a mikroSDK compliant library, which includes functions that simplify software development.
Security register
High-speed clock frequency
Enhanced write protection mode
Related links
- MikroElektronika MIKROE-1200 EEPROM Click, EEPROM Add On Board for MikroBus
- MikroElektronika MIKROE-6554 EEPROM 15 Click, EEPROM Add On Board for Serial EEPROM for MikroBus
- MikroElektronika MIKROE-4422 EEPROM 5 Click, EEPROM Add On Board for M95M04 for M95M04
- MikroElektronika MIKROE-2761 Secure 3 Click, EEPROM Add On Board
- MikroElektronika MIKROE-4521 SWI EEPROM Click, EEPROM Add On Board for AT21CS01 for mikroBUS Socket
- MikroElektronika MIKROE-6641 EEPROM Click, EEPROM Development Board for Add On Board for Data Storage
- MikroElektronika MIKROE-4440 Flash 7 Click Add On Board for GD25LQ16C for GD25LQ16C
- MikroElektronika MIKROE-3817 FRAM 3 Click, EEPROM Development Kit for Mikroe-3817
