Schneider Electric - Easy Series, Easypact CVS, Easy Circuit Breaker 4-Pole 320A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 260-9786
- Mfr. Part No.:
- LV540318
- Manufacturer:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
MYR11,997.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,997.31 |
*price indicative
- RS Stock No.:
- 260-9786
- Mfr. Part No.:
- LV540318
- Manufacturer:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Product Type | Circuit Breaker | |
| Range | Easypact CVS | |
| Series | Easy | |
| Number of Poles | 4 | |
| Current Rating | 320A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 415V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 244mm | |
| Standards/Approvals | IEC 60947-2, EN 60947-2 | |
| Width | 160mm | |
| Height | 244mm | |
| Tripping Characteristics | Type AC | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Product Type Circuit Breaker | ||
Range Easypact CVS | ||
Series Easy | ||
Number of Poles 4 | ||
Current Rating 320A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 415V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 244mm | ||
Standards/Approvals IEC 60947-2, EN 60947-2 | ||
Width 160mm | ||
Height 244mm | ||
Tripping Characteristics Type AC | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS400N is a 4 poles 3d fixed circuit breaker with a high level of performance and cost saving functionality. It is an optimal choice for small and medium sized buildings protection applications. Thermal magnetic trip unit (TMD) provides an adjustable thermal overload protection and a fixed magnetic protection.
Outstanding durability
Modular design helps to increase the shop floor efficiency
Related links
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 600A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 400A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 500A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 3-Pole 400A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 400A Back Plate,
- Schneider Electric - Easy Series Easy Circuit Breaker 4-Pole 630A Back Plate,
- Schneider Electric - Easy Series CVS400N Circuit Breaker 3-Pole 320A Fixed
- Schneider Electric - Easy Series Easy Circuit Breaker 3-Pole 32A Fixed
