Allen Bradley, 10 to 3000 A, 140 g Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 25 kA, DIN Rail
- RS Stock No.:
- 255-1634
- Mfr. Part No.:
- 140G-G2C3-D10
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR1,879.27
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,879.27 |
*price indicative
- RS Stock No.:
- 255-1634
- Mfr. Part No.:
- 140G-G2C3-D10
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Range | 10 to 3000 A | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 140 g | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 600V ac | |
| Height | 130mm | |
| Depth | 70mm | |
| Width | 76.2mm | |
| Standards/Approvals | CCC, CSA, IEC, UL | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electronic, Magnetic, Thermal | |
| Tripping Characteristics | Electronic Release, Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Range 10 to 3000 A | ||
Product Type Molded Case Circuit Breaker | ||
Series 140 g | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 600V ac | ||
Height 130mm | ||
Depth 70mm | ||
Width 76.2mm | ||
Standards/Approvals CCC, CSA, IEC, UL | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electronic, Magnetic, Thermal | ||
Tripping Characteristics Electronic Release, Thermal Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Rockwell Automation Bulletin moulded case circuit breaker offers a wide range of features. It has high interrupting/breaking capacities. It is ideal for use in line protection of control panels.
Approved for global application: UL, CSA, CCC, and IEC performance interrupting/breaking capacity
Related links
- Allen Bradley Breaking Capacity 25 kA, DIN Rail
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 25 A DIN Rail
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 125 A Frame
- Allen Bradley 140 g Molded Case Circuit Breaker 4-Pole 125 A Frame
- Allen Bradley Breaking Capacity 25 kA
- Allen Bradley 140 g Molded Case Circuit Breaker 4-Pole 125 A Frame
- Allen Bradley Molded Case Circuit Breaker 3-Pole 25 A DIN Rail
- Allen Bradley 140 g Molded Case Circuit Breaker 3-Pole 125 A Frame
