Allen Bradley, 10 to 3000 A Molded Case Circuit Breaker 3-Pole 63 A, Breaking Capacity 25 kA

Subtotal (1 unit)*

MYR1,566.92

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,566.92

*price indicative

RS Stock No.:
255-1633
Mfr. Part No.:
140G-G2C3-C63
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Range

10 to 3000 A

Product Type

Molded Case Circuit Breaker

Number of Poles

3

Current Rating

63 A

Breaking Capacity

25kA

Rated AC Voltage

690 V ac

Standards/Approvals

IEC 60947-2, CSA, CCC Certified, UL Listed

Width

76.2 mm

Height

130mm

Depth

70mm

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Thermal Magnetic

Tripping Mechanism

Thermal Magnetic

RoHS Status: Exempt

COO (Country of Origin):
IT
The Rockwell Automation Bulletin moulded case circuit breaker offers a wide range of features. It has high interrupting/breaking capacities. It is ideal for use in line protection of control panels.

Approved for global application: UL, CSA, CCC, and IEC performance interrupting/breaking capacity

Related links