Allen Bradley, 140 g Molded Case Circuit Breaker 3-Pole 160 A, Breaking Capacity 25 kA, DIN Rail

Subtotal (1 unit)*

MYR2,974.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,974.59

*price indicative

RS Stock No.:
255-1649
Mfr. Part No.:
140G-H2F3-D16
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Molded Case Circuit Breaker

Series

140 g

Number of Poles

3

Current Rating

160 A

Breaking Capacity

25kA

Mount Type

DIN Rail

Rated AC Voltage

600 V ac

Standards/Approvals

UL, IEC, CSA, CCC

Depth

82.5mm

Width

90 mm

Height

130mm

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
IT
The Rockwell Automation Bulletin moulded case circuit breaker offers a wide range of features. It has high interrupting/breaking capacities. It is ideal for use in line protection of control panels.

Approved for global application: UL, CSA and IEC performance interrupting/breaking capacity

Related links