ABB, Tmax XT, Tmax XT Circuit Breaker Accessory

Subtotal (1 unit)*

MYR949.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR949.50

*price indicative

RS Stock No.:
237-6059
Mfr. Part No.:
1SDA066397R1 UVR-C XT1..XT4 F/P 60VAC/D
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Tmax XT

Product Type

Circuit Breaker Accessory

Series

Tmax XT

Rated AC Voltage

60V ac

Rated DC Voltage

60V dc

Depth

140mm

Standards/Approvals

RoHS, IEC

Width

110mm

Height

60mm

COO (Country of Origin):
IT
The ABB under voltage release(UVR) with 60V AC/DC rated voltage (Ur) is used for fixed-plug-in XT1, XT2, XT3, XT4 circuit breakers.

Wired under voltage release

Standard: IEC 60947-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy